
SN74AC14WBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74AC14WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC14WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC14WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14WBQARQ1 |
Description | AUTOMOTIVE 6-CH, 2-V TO 6-V INVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14WBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.3V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 8,33200 Kč | 83,32 Kč |
25 | 7,44880 Kč | 186,22 Kč |
100 | 6,49060 Kč | 649,06 Kč |
250 | 6,03320 Kč | 1 508,30 Kč |
500 | 5,75700 Kč | 2 878,50 Kč |
1 000 | 5,60910 Kč | 5 609,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,24867 Kč | 15 746,01 Kč |
6 000 | 5,11127 Kč | 30 667,62 Kč |
9 000 | 5,04241 Kč | 45 381,69 Kč |
15 000 | 4,96615 Kč | 74 492,25 Kč |
21 000 | 4,92160 Kč | 103 353,60 Kč |
30 000 | 4,87875 Kč | 146 362,50 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |