Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS595PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCS595PWJTR-ND - Tape & Reel (TR) 1727-74HCS595PWJCT-ND - Cut Tape (CT) 1727-74HCS595PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS595PWJ |
Description | 74HCS595PW/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 250 | 2,26192 Kč | 565,48 Kč |
| 500 | 2,14138 Kč | 1 070,69 Kč |
| 1 000 | 2,04206 Kč | 2 042,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,93728 Kč | 4 843,20 Kč |
| 5 000 | 1,87416 Kč | 9 370,80 Kč |
| 7 500 | 1,84250 Kč | 13 818,75 Kč |
| 12 500 | 1,80747 Kč | 22 593,38 Kč |
| 17 500 | 1,78699 Kč | 31 272,33 Kč |
| 25 000 | 1,76729 Kč | 44 182,25 Kč |
| 62 500 | 1,72488 Kč | 107 805,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






