Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS595DJ | |
|---|---|
DigiKey Part Number | 1727-74HCS595DJTR-ND - Tape & Reel (TR) 1727-74HCS595DJCT-ND - Cut Tape (CT) 1727-74HCS595DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS595DJ |
Description | 74HCS595D/SOT109/SO16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 100 | 2,53240 Kč | 253,24 Kč |
| 250 | 2,32740 Kč | 581,85 Kč |
| 500 | 2,20354 Kč | 1 101,77 Kč |
| 1 000 | 2,10211 Kč | 2 102,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99473 Kč | 4 986,82 Kč |
| 5 000 | 1,93001 Kč | 9 650,05 Kč |
| 7 500 | 1,89760 Kč | 14 232,00 Kč |
| 12 500 | 1,86170 Kč | 23 271,25 Kč |
| 17 500 | 1,84072 Kč | 32 212,60 Kč |
| 25 000 | 1,82054 Kč | 45 513,50 Kč |
| 62 500 | 1,77709 Kč | 111 068,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








