



74HC595D | |
|---|---|
DigiKey Part Number | 5272-74HC595DTR-ND - Tape & Reel (TR) 5272-74HC595DCT-ND - Cut Tape (CT) 5272-74HC595DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595D |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68070 Kč | 9 201,75 Kč |
| 5 000 | 3,57327 Kč | 17 866,35 Kč |
| 7 500 | 3,51949 Kč | 26 396,17 Kč |
| 12 500 | 3,45988 Kč | 43 248,50 Kč |
| 17 500 | 3,42506 Kč | 59 938,55 Kč |
| 25 000 | 3,39157 Kč | 84 789,25 Kč |
| 62 500 | 3,31943 Kč | 207 464,38 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







