555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DR-EV

DigiKey Part Number
5272-NE555DR-EVTR-ND - Tape & Reel (TR)
5272-NE555DR-EVCT-ND - Cut Tape (CT)
5272-NE555DR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555DR-EV
Description
IC OSC SINGLE TIMER 1MHZ 8-SOIC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 16V
Manufacturer
EVVO
Current - Supply
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
555 Type, Timer/Oscillator (Single)
Supplier Device Package
8-SOP
Frequency
1mHz ~ 100kHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,91900 Kč29,19 Kč
252,57840 Kč64,46 Kč
1002,19430 Kč219,43 Kč
2502,01160 Kč502,90 Kč
5001,90200 Kč951,00 Kč
1 0001,81150 Kč1 811,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,71587 Kč4 289,68 Kč
5 0001,65830 Kč8 291,50 Kč
7 5001,62947 Kč12 221,02 Kč
12 5001,59751 Kč19 968,88 Kč
17 5001,57883 Kč27 629,52 Kč
25 0001,56087 Kč39 021,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč