555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DR

DigiKey Part Number
4518-NE555DRTR-ND - Tape & Reel (TR)
4518-NE555DRCT-ND - Cut Tape (CT)
4518-NE555DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555DR
Description
IC OSC SINGLE TIMER 1MHZ 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 16V
Manufacturer
UMW
Current - Supply
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
555 Type, Timer/Oscillator (Single)
Supplier Device Package
8-SOP
Frequency
1mHz ~ 100kHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,18700 Kč51,87 Kč
254,60280 Kč115,07 Kč
1003,96650 Kč396,65 Kč
2503,66372 Kč915,93 Kč
5003,48104 Kč1 740,52 Kč
1 0003,33049 Kč3 330,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,17162 Kč7 929,05 Kč
5 0003,07583 Kč15 379,15 Kč
7 5003,02788 Kč22 709,10 Kč
12 5002,97473 Kč37 184,12 Kč
17 5002,94366 Kč51 514,05 Kč
25 0002,91377 Kč72 844,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč