555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555D

DigiKey Part Number
5536-NE555DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE555D
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 18V
Manufacturer
TAEJIN
Current - Supply
300 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
555 Type, Timer/Oscillator (Single)
Supplier Device Package
8-SOP
Frequency
500kHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,51976 Kč6 299,40 Kč
Unit Price without VAT:2,51976 Kč
Unit Price with VAT:3,04891 Kč