Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595D

DigiKey Part Number
74HC595DTR-ND - Tape & Reel (TR)
74HC595DCT-ND - Cut Tape (CT)
74HC595DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595D
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC595D Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Toshiba Semiconductor and Storage
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,81700 Kč38,17 Kč
253,37840 Kč84,46 Kč
1002,89470 Kč289,47 Kč
2502,66532 Kč666,33 Kč
5002,52686 Kč1 263,43 Kč
1 0002,41277 Kč2 412,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,29244 Kč5 731,10 Kč
5 0002,21990 Kč11 099,50 Kč
7 5002,18360 Kč16 377,00 Kč
12 5002,14334 Kč26 791,75 Kč
17 5002,11982 Kč37 096,85 Kč
25 0002,09721 Kč52 430,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč