74HCS595D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 495
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,14000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 30 574
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 2 472
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 27 500
Unit Price: 4,19960 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 202
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 810
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 454
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 10 420
Unit Price: 20,79000 Kč
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS595D-Q100J

DigiKey Part Number
1727-74HCS595D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS595D-Q100JCT-ND - Cut Tape (CT)
1727-74HCS595D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS595D-Q100J
Description
74HCS595D-Q100/SOT109/SO16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
253,09080 Kč77,27 Kč
1002,64360 Kč264,36 Kč
2502,42988 Kč607,47 Kč
5002,30222 Kč1 151,11 Kč
1 0002,19660 Kč2 196,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,08527 Kč5 213,18 Kč
5 0002,01816 Kč10 090,80 Kč
7 5001,98453 Kč14 883,97 Kč
12 5001,94727 Kč24 340,88 Kč
17 5001,92549 Kč33 696,07 Kč
25 0001,90456 Kč47 614,00 Kč
62 5001,85949 Kč116 218,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč