
M74HC595YRM13TR | |
|---|---|
DigiKey Part Number | 497-14396-2-ND - Tape & Reel (TR) 497-14396-1-ND - Cut Tape (CT) 497-14396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC595YRM13TR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 25 | 13,39760 Kč | 334,94 Kč |
| 100 | 11,80000 Kč | 1 180,00 Kč |
| 250 | 11,04008 Kč | 2 760,02 Kč |
| 500 | 10,59334 Kč | 5 296,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,80425 Kč | 24 510,62 Kč |
| 5 000 | 9,56396 Kč | 47 819,80 Kč |
| 7 500 | 9,44354 Kč | 70 826,55 Kč |
| 12 500 | 9,31018 Kč | 116 377,25 Kč |
| 17 500 | 9,23229 Kč | 161 565,08 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

