74HCS594D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 495
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12 458
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč

Parametric Equivalent


TAEJIN
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 2 462
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 29 809
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 192
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 810
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 454
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 10 420
Unit Price: 20,79000 Kč
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594D-Q100J

DigiKey Part Number
1727-74HCS594D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS594D-Q100JCT-ND - Cut Tape (CT)
1727-74HCS594D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594D-Q100J
Description
74HCS594D-Q100/SOT109/SO16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,40120 Kč110,03 Kč
1003,79220 Kč379,22 Kč
2503,50248 Kč875,62 Kč
5003,32818 Kč1 664,09 Kč
1 0003,18435 Kč3 184,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,03253 Kč7 581,32 Kč
5 0002,94098 Kč14 704,90 Kč
7 5002,89518 Kč21 713,85 Kč
12 5002,84439 Kč35 554,88 Kč
17 5002,81469 Kč49 257,08 Kč
25 0002,78616 Kč69 654,00 Kč
62 5002,72471 Kč170 294,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč