Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC153D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC153D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC153D-Q100J |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | 10,29000 Kč | Direct |
| CD74HC153M | Texas Instruments | 20 | 296-CD74HC153M-ND | 28,56000 Kč | Similar |
| CD74HC153M96 | Texas Instruments | 21 884 | 296-31568-1-ND | 15,33000 Kč | Similar |
| MC74HC153ADG | onsemi | 112 | MC74HC153ADG-ND | 10,29000 Kč | Similar |
| SN74HC153D | Rochester Electronics, LLC | 79 758 | 2156-SN74HC153D-ND | 19,73812 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,93544 Kč | 9 838,60 Kč |
| 5 000 | 3,82193 Kč | 19 109,65 Kč |
| 7 500 | 3,76508 Kč | 28 238,10 Kč |
| 12 500 | 3,70212 Kč | 46 276,50 Kč |
| 17 500 | 3,66531 Kč | 64 142,92 Kč |
| 25 000 | 3,62991 Kč | 90 747,75 Kč |
| Unit Price without VAT: | 3,93544 Kč |
|---|---|
| Unit Price with VAT: | 4,76188 Kč |



