Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 2 x 4:1 16-SOIC
16 SOIC Pin View

MC74HC153ADG

DigiKey Part Number
MC74HC153ADG-ND
Manufacturer
Manufacturer Product Number
MC74HC153ADG
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC153ADG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Factory Stock: 77 040
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,16000 Kč71,60 Kč
485,95375 Kč285,78 Kč
1445,37639 Kč774,20 Kč
2885,09493 Kč1 467,34 Kč
5284,88879 Kč2 581,28 Kč
1 0084,70497 Kč4 742,61 Kč
2 5444,49319 Kč11 430,68 Kč
5 0404,36867 Kč22 018,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč