
CD74HC153M | |
|---|---|
DigiKey Part Number | 296-CD74HC153M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC153M |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC153M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC153M96 | Texas Instruments | 21 884 | 296-31568-1-ND | 15,33000 Kč | MFR Recommended |
| 74HC153D,653 | Nexperia USA Inc. | 2 190 | 1727-6313-1-ND | 7,35000 Kč | Similar |
| SN74HC153D | Rochester Electronics, LLC | 79 758 | 2156-SN74HC153D-ND | 19,73812 Kč | Similar |
| MC74HC153ADG | onsemi | 112 | MC74HC153ADG-ND | 10,29000 Kč | Parametric Equivalent |
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

