Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

SN74HC153D | |
|---|---|
DigiKey Part Number | 296-8237-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC153D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153D Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC153DR | Texas Instruments | 7 255 | 296-14835-1-ND | 12,39000 Kč | Parametric Equivalent |
| SN74HC253DR | Texas Instruments | 3 494 | 296-14845-1-ND | 12,18000 Kč | Parametric Equivalent |
| SN74HC253DT | Texas Instruments | 12 500 | 296-SN74HC253DTCT-ND | 15,96000 Kč | Parametric Equivalent |
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | 10,29000 Kč | Direct |
| 74HC153D,653 | Nexperia USA Inc. | 2 190 | 1727-6313-1-ND | 7,35000 Kč | Similar |




