
SN74HC253DR | |
|---|---|
DigiKey Part Number | 296-14845-2-ND - Tape & Reel (TR) 296-14845-1-ND - Cut Tape (CT) 296-14845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253DR |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253DR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,78285 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44948 Kč | 13 623,70 Kč |
| 5 000 | 5,30107 Kč | 26 505,35 Kč |
| 7 500 | 5,22671 Kč | 39 200,32 Kč |
| 12 500 | 5,14436 Kč | 64 304,50 Kč |
| 17 500 | 5,09620 Kč | 89 183,50 Kč |
| 25 000 | 5,04990 Kč | 126 247,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

