Direct
MFR Recommended
Similar
Similar
Similar
Similar

SN74HC153DE4 | |
|---|---|
DigiKey Part Number | SN74HC153DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC153DE4 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC153DE4 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC153ADR2G | onsemi | 962 | MC74HC153ADR2GOSCT-ND | 10,29000 Kč | Direct |
| SN74HC153D | Rochester Electronics, LLC | 79 758 | 2156-SN74HC153D-ND | 19,73812 Kč | MFR Recommended |
| 74HC153D,652 | Nexperia USA Inc. | 0 | 1727-2785-ND | 0,00000 Kč | Similar |
| 74HC153D,653 | Nexperia USA Inc. | 2 190 | 1727-6313-1-ND | 7,35000 Kč | Similar |
| 74HC153D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC153D-Q100JTR-ND | 3,93544 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 10,38462 Kč | 7 892,31 Kč |
| Unit Price without VAT: | 10,38462 Kč |
|---|---|
| Unit Price with VAT: | 12,56539 Kč |




