74HC153D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 962
Unit Price: 10,29000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 20
Unit Price: 28,56000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 21 884
Unit Price: 15,33000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 8 750
Unit Price: 13,22874 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79 758
Unit Price: 19,73812 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 255
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 9,44911 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 550
Unit Price: 13,44000 Kč
Datasheet
Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC153D,652

DigiKey Part Number
1727-2785-ND
Manufacturer
Manufacturer Product Number
74HC153D,652
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC153ADR2Gonsemi962MC74HC153ADR2GOSCT-ND10,29000 KčDirect
CD74HC153MTexas Instruments20296-CD74HC153M-ND28,56000 KčUpgrade
CD74HC153M96Texas Instruments21 884296-31568-1-ND15,33000 KčUpgrade
CD74HC153MTTexas Instruments8 750CD74HC153MT-ND13,22874 KčUpgrade
SN74HC153DRochester Electronics, LLC79 7582156-SN74HC153D-ND19,73812 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types