
CD74HC153MT | |
|---|---|
DigiKey Part Number | CD74HC153MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC153MT |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC153MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,96572 Kč | 8 224,29 Kč |
| 1 250 | 10,69823 Kč | 13 372,79 Kč |
| 1 750 | 10,54183 Kč | 18 448,20 Kč |
| 2 500 | 10,39149 Kč | 25 978,72 Kč |
| 6 250 | 10,06772 Kč | 62 923,25 Kč |
| 12 500 | 9,87260 Kč | 123 407,50 Kč |
| Unit Price without VAT: | 10,96572 Kč |
|---|---|
| Unit Price with VAT: | 13,26852 Kč |

