
SN74HCS153DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS153DRTR-ND - Tape & Reel (TR) 296-SN74HCS153DRCT-ND - Cut Tape (CT) 296-SN74HCS153DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153DR |
Description | IC DATA SELECT/MUX 2X4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 9,21700 Kč | 92,17 Kč |
| 25 | 8,25600 Kč | 206,40 Kč |
| 100 | 7,20720 Kč | 720,72 Kč |
| 250 | 6,70536 Kč | 1 676,34 Kč |
| 500 | 6,40408 Kč | 3 202,04 Kč |
| 1 000 | 6,15546 Kč | 6 155,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89326 Kč | 14 733,15 Kč |
| 5 000 | 5,73513 Kč | 28 675,65 Kč |
| 7 500 | 5,65599 Kč | 42 419,93 Kč |
| 12 500 | 5,56828 Kč | 69 603,50 Kč |
| 17 500 | 5,51700 Kč | 96 547,50 Kč |
| 25 000 | 5,46769 Kč | 136 692,25 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

