
SN74HCS153QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS153QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS153QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS153QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153QDRQ1 |
Description | IC DATA SELECT/MUX 2X4:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 10,86100 Kč | 108,61 Kč |
| 25 | 9,75400 Kč | 243,85 Kč |
| 100 | 8,53880 Kč | 853,88 Kč |
| 250 | 7,96036 Kč | 1 990,09 Kč |
| 500 | 7,61166 Kč | 3 805,83 Kč |
| 1 000 | 7,51263 Kč | 7 512,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,02161 Kč | 17 554,03 Kč |
| 5 000 | 6,83902 Kč | 34 195,10 Kč |
| 7 500 | 6,74758 Kč | 50 606,85 Kč |
| 12 500 | 6,64627 Kč | 83 078,38 Kč |
| 17 500 | 6,58706 Kč | 115 273,55 Kč |
| 25 000 | 6,53010 Kč | 163 252,50 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |

