Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC126D,653 | |
|---|---|
DigiKey Part Number | 1727-6311-2-ND - Tape & Reel (TR) 1727-6311-1-ND - Cut Tape (CT) 1727-6311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC126D,653 |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC126D,653 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC126M | Texas Instruments | 21 | 296-12783-5-ND | 23,52000 Kč | Upgrade |
| CD74HC126M96 | Texas Instruments | 13 520 | 296-14510-1-ND | 12,18000 Kč | Upgrade |
| CD74HC126MT | Texas Instruments | 11 756 | 296-CD74HC126MTCT-ND | 23,52000 Kč | Upgrade |
| MC74HC126AD | onsemi | 0 | MC74HC126AD-ND | 0,00000 Kč | Similar |
| MC74HC126ADG | Rochester Electronics, LLC | 140 159 | 2156-MC74HC126ADG-OS-ND | 9,02913 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 250 | 2,62896 Kč | 657,24 Kč |
| 500 | 2,49162 Kč | 1 245,81 Kč |
| 1 000 | 2,37907 Kč | 2 379,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25997 Kč | 5 649,93 Kč |
| 5 000 | 2,18824 Kč | 10 941,20 Kč |
| 7 500 | 2,15229 Kč | 16 142,17 Kč |
| 12 500 | 2,11247 Kč | 26 405,88 Kč |
| 17 500 | 2,08919 Kč | 36 560,82 Kč |
| 25 000 | 2,06682 Kč | 51 670,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








