
MM74HC126M | |
|---|---|
DigiKey Part Number | MM74HC126M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC126M |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 55 | 6,45982 Kč | 355,29 Kč |
| 110 | 6,05891 Kč | 666,48 Kč |
| 275 | 5,63585 Kč | 1 549,86 Kč |
| 550 | 5,38007 Kč | 2 959,04 Kč |
| 1 045 | 5,18379 Kč | 5 417,06 Kč |
| 2 530 | 4,96524 Kč | 12 562,06 Kč |
| 5 005 | 4,83009 Kč | 24 174,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

