MC74HC126AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 236
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 17 585
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 520
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 756
Unit Price: 23,52000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 249
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 513
Unit Price: 8,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 920
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 616
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11 192
Unit Price: 2,09980 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12 000
Unit Price: 4,40958 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 000
Unit Price: 2,09980 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC126AFELG

DigiKey Part Number
MC74HC126AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC126AFELG
Description
IC BUFF NON-INVERT 6V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 022 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 022In Stock
Ships from Rochester Electronics, LLC