
CD74HC126MT | |
|---|---|
DigiKey Part Number | 296-CD74HC126MTTR-ND - Tape & Reel (TR) 296-CD74HC126MTCT-ND - Cut Tape (CT) 296-CD74HC126MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC126MT |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC126MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,56260 Kč | 1 356,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,92995 Kč | 8 947,46 Kč |
| 1 250 | 11,64330 Kč | 14 554,12 Kč |
| 1 750 | 11,47559 Kč | 20 082,28 Kč |
| 2 500 | 11,31440 Kč | 28 286,00 Kč |
| 6 250 | 10,96710 Kč | 68 544,38 Kč |
| 12 500 | 10,75791 Kč | 134 473,88 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

