
CD74HC126M96 | |
|---|---|
DigiKey Part Number | 296-14510-2-ND - Tape & Reel (TR) 296-14510-1-ND - Cut Tape (CT) 296-14510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC126M96 |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC126M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50820 Kč | 13 770,50 Kč |
| 5 000 | 5,35840 Kč | 26 792,00 Kč |
| 7 500 | 5,28341 Kč | 39 625,57 Kč |
| 12 500 | 5,20030 Kč | 65 003,75 Kč |
| 17 500 | 5,15172 Kč | 90 155,10 Kč |
| 25 000 | 5,10502 Kč | 127 625,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

