


74AUP1G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-3186-2-ND - Tape & Reel (TR) 1727-3186-1-ND - Cut Tape (CT) 1727-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G14SE-7 | Diodes Incorporated | 648 | 31-74AUP1G14SE-7CT-ND | 4,20000 Kč | Direct |
| NL17SG14DFT2G | onsemi | 559 | NL17SG14DFT2GOSCT-ND | 2,10000 Kč | Direct |
| NC7SV14P5X | onsemi | 6 024 | NC7SV14P5XCT-ND | 3,57000 Kč | Similar |
| SN74AUP1G14DBVR | Texas Instruments | 17 398 | 296-18213-1-ND | 7,56000 Kč | Similar |
| SN74AUP1G14DBVT | Texas Instruments | 79 182 | 296-41492-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 100 | 1,80790 Kč | 180,79 Kč |
| 250 | 1,65548 Kč | 413,87 Kč |
| 500 | 1,56310 Kč | 781,55 Kč |
| 1 000 | 1,48708 Kč | 1 487,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34044 Kč | 4 021,32 Kč |
| 6 000 | 1,29586 Kč | 7 775,16 Kč |
| 9 000 | 1,27353 Kč | 11 461,77 Kč |
| 15 000 | 1,24882 Kč | 18 732,30 Kč |
| 21 000 | 1,23436 Kč | 25 921,56 Kč |
| 30 000 | 1,22047 Kč | 36 614,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



