Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DCKR

DigiKey Part Number
296-19076-2-ND - Tape & Reel (TR)
296-19076-1-ND - Cut Tape (CT)
296-19076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DCKR
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G14SE-7Diodes Incorporated3 13831-74AUP1G14SE-7CT-ND0,17000 KčDirect
NL17SG14DFT2Gonsemi559NL17SG14DFT2GOSCT-ND0,09000 KčDirect
In-Stock: 8 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,63100 Kč56,31 Kč
255,00520 Kč125,13 Kč
1004,32960 Kč432,96 Kč
2504,00508 Kč1 001,27 Kč
5003,80988 Kč1 904,94 Kč
1 0003,64867 Kč3 648,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44999 Kč10 349,97 Kč
6 0003,35270 Kč20 116,20 Kč
9 0003,30397 Kč29 735,73 Kč
15 0003,24998 Kč48 749,70 Kč
21 0003,21846 Kč67 587,66 Kč
30 0003,18810 Kč95 643,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč