Inverter IC 1 Channel Schmitt Trigger SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G14SE-7

DigiKey Part Number
31-74AUP1G14SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G14SE-7CT-ND - Cut Tape (CT)
31-74AUP1G14SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G14SE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.15V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.65V ~ 2.32V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G14GW,125Nexperia USA Inc.41727-3186-1-ND3,57000 KčDirect
SN74AUP1G14DCKRTexas Instruments12 052296-19076-1-ND7,56000 KčDirect
SN74AUP1G14DCKTTexas Instruments2 621296-SN74AUP1G14DCKTCT-ND19,32000 KčSimilar
SN74AUP1T14DCKRTexas Instruments3 678296-27392-1-ND5,67000 KčSimilar
SN74AUP1T50DCKRTexas Instruments14 351296-40541-1-ND13,86000 KčSimilar
In-Stock: 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
252,54480 Kč63,62 Kč
1002,17120 Kč217,12 Kč
2501,99228 Kč498,07 Kč
5001,88436 Kč942,18 Kč
1 0001,79512 Kč1 795,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68502 Kč5 055,06 Kč
6 0001,63116 Kč9 786,96 Kč
9 0001,60418 Kč14 437,62 Kč
15 0001,57428 Kč23 614,20 Kč
21 0001,55681 Kč32 693,01 Kč
30 0001,54001 Kč46 200,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč