
SN74AUP1T14DCKR | |
|---|---|
DigiKey Part Number | 296-27392-2-ND - Tape & Reel (TR) 296-27392-1-ND - Cut Tape (CT) 296-27392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T14DCKR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.35V ~ 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.1V ~ 1.19V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 250 | 2,71716 Kč | 679,29 Kč |
| 500 | 2,57646 Kč | 1 288,23 Kč |
| 1 000 | 2,46055 Kč | 2 460,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31734 Kč | 6 952,02 Kč |
| 6 000 | 2,24721 Kč | 13 483,26 Kč |
| 9 000 | 2,21209 Kč | 19 908,81 Kč |
| 15 000 | 2,17318 Kč | 32 597,70 Kč |
| 21 000 | 2,15045 Kč | 45 159,45 Kč |
| 30 000 | 2,12858 Kč | 63 857,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


