
SN74AUP1T50DCKR | |
|---|---|
DigiKey Part Number | 296-40541-2-ND - Tape & Reel (TR) 296-40541-1-ND - Cut Tape (CT) 296-40541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T50DCKR |
Description | IC BUFF 2.3V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T50DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 100 | 7,63520 Kč | 763,52 Kč |
| 250 | 7,11004 Kč | 1 777,51 Kč |
| 500 | 6,79264 Kč | 3 396,32 Kč |
| 1 000 | 6,66896 Kč | 6 668,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20896 Kč | 18 626,88 Kč |
| 6 000 | 6,05112 Kč | 36 306,72 Kč |
| 9 000 | 5,97209 Kč | 53 748,81 Kč |
| 15 000 | 5,88450 Kč | 88 267,50 Kč |
| 21 000 | 5,83333 Kč | 122 499,93 Kč |
| 30 000 | 5,78413 Kč | 173 523,90 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


