Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV14P5X

DigiKey Part Number
NC7SV14P5XTR-ND - Tape & Reel (TR)
NC7SV14P5XCT-ND - Cut Tape (CT)
NC7SV14P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV14P5X
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV14P5X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
900 nA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.1V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.7V ~ 2.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 024
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,41500 Kč24,15 Kč
252,13320 Kč53,33 Kč
1001,81210 Kč181,21 Kč
2501,65800 Kč414,50 Kč
5001,56520 Kč782,60 Kč
1 0001,48918 Kč1 489,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39497 Kč4 184,91 Kč
6 0001,34895 Kč8 093,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč