Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DBVT

DigiKey Part Number
296-41492-2-ND - Tape & Reel (TR)
296-41492-1-ND - Cut Tape (CT)
296-41492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,88000 Kč138,80 Kč
2512,50640 Kč312,66 Kč
10011,00300 Kč1 100,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,28484 Kč2 571,21 Kč
5009,85184 Kč4 925,92 Kč
7509,63528 Kč7 226,46 Kč
1 2509,39484 Kč11 743,55 Kč
1 7509,25448 Kč16 195,34 Kč
2 5009,11935 Kč22 798,38 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč

Other Suppliers on DigiKey

78 918In Stock
Ships from Rochester Electronics, LLC