Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC573D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC573D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC573D-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,33153 Kč | 12 663,06 Kč |
| Unit Price without VAT: | 6,33153 Kč |
|---|---|
| Unit Price with VAT: | 7,66115 Kč |




