SN74AHC573DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 183
Unit Price: 16,80000 Kč
Datasheet

Direct


onsemi
In Stock: 769
Unit Price: 21,84000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4 291
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,33153 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC573DWRG4

DigiKey Part Number
SN74AHC573DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC573DWRG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,07844 Kč8 156,88 Kč
4 0003,95503 Kč15 820,12 Kč
6 0003,89321 Kč23 359,26 Kč
10 0003,82474 Kč38 247,40 Kč
14 0003,78472 Kč52 986,08 Kč
20 0003,74625 Kč74 925,00 Kč
50 0003,66337 Kč183 168,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,07844 Kč
Unit Price with VAT:4,93491 Kč