D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC573DWR2G

DigiKey Part Number
MC74VHC573DWR2GOSTR-ND - Tape & Reel (TR)
MC74VHC573DWR2GOSCT-ND - Cut Tape (CT)
MC74VHC573DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC573DWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC573DWR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC573D,118Nexperia USA Inc.4 2911727-6529-1-ND9,66000 KčDirect
SN74AHC573DWRochester Electronics, LLC20 1072156-SN74AHC573DW-ND23,10000 KčDirect
SN74AHC573DWRTexas Instruments6 183296-4612-1-ND16,80000 KčDirect
SN74AHC573NSRTexas Instruments1 839296-49869-1-ND17,43000 KčSimilar
In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,19480 Kč354,87 Kč
10012,51900 Kč1 251,90 Kč
25011,71772 Kč2 929,43 Kč
50011,27340 Kč5 636,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,83707 Kč10 837,07 Kč
2 00010,50992 Kč21 019,84 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč