


SN74AHC573DWR | |
|---|---|
DigiKey Part Number | 296-4612-2-ND - Tape & Reel (TR) 296-4612-1-ND - Cut Tape (CT) 296-4612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77632 Kč | 2 194,08 Kč |
| 500 | 8,39710 Kč | 4 198,55 Kč |
| 1 000 | 8,32088 Kč | 8 320,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,82837 Kč | 15 656,74 Kč |
| 4 000 | 7,61703 Kč | 30 468,12 Kč |
| 6 000 | 7,51120 Kč | 45 067,20 Kč |
| 10 000 | 7,39394 Kč | 73 939,40 Kč |
| 14 000 | 7,32542 Kč | 102 555,88 Kč |
| 20 000 | 7,25950 Kč | 145 190,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


