D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC573NSR

DigiKey Part Number
296-49869-2-ND - Tape & Reel (TR)
296-49869-1-ND - Cut Tape (CT)
296-49869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC573NSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,51500 Kč125,15 Kč
2511,25480 Kč281,37 Kč
1009,88170 Kč988,17 Kč
2509,22652 Kč2 306,63 Kč
5008,83134 Kč4 415,67 Kč
1 0008,50608 Kč8 506,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,23825 Kč16 476,50 Kč
4 0008,01783 Kč32 071,32 Kč
6 0007,90746 Kč47 444,76 Kč
10 0007,78520 Kč77 852,00 Kč
14 0007,71371 Kč107 991,94 Kč
20 0007,64497 Kč152 899,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč