MFR Recommended
Direct
Upgrade
Similar

SN74AHC573DWRE4 | |
|---|---|
DigiKey Part Number | SN74AHC573DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC573DWRE4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DWRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573DWR | Texas Instruments | 6 183 | 296-4612-1-ND | 16,80000 Kč | MFR Recommended |
| MC74VHC573DWR2G | onsemi | 769 | MC74VHC573DWR2GOSCT-ND | 21,84000 Kč | Direct |
| 74AHC573D,118 | Nexperia USA Inc. | 4 081 | 1727-6529-1-ND | 9,66000 Kč | Upgrade |
| 74AHC573D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC573D-Q100JTR-ND | 6,33153 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07844 Kč | 8 156,88 Kč |
| 4 000 | 3,95503 Kč | 15 820,12 Kč |
| 6 000 | 3,89321 Kč | 23 359,26 Kč |
| 10 000 | 3,82474 Kč | 38 247,40 Kč |
| 14 000 | 3,78472 Kč | 52 986,08 Kč |
| 20 000 | 3,74625 Kč | 74 925,00 Kč |
| 50 000 | 3,66337 Kč | 183 168,50 Kč |
| Unit Price without VAT: | 4,07844 Kč |
|---|---|
| Unit Price with VAT: | 4,93491 Kč |




