
SN74HC573AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-42358-2-ND - Tape & Reel (TR) 296-42358-1-ND - Cut Tape (CT) 296-42358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573AQDWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573AQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 9,02767 Kč | 9 027,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,47217 Kč | 16 944,34 Kč |
| 4 000 | 8,24665 Kč | 32 986,60 Kč |
| 6 000 | 8,13368 Kč | 48 802,08 Kč |
| 10 000 | 8,00855 Kč | 80 085,50 Kč |
| 14 000 | 7,93544 Kč | 111 096,16 Kč |
| 20 000 | 7,86511 Kč | 157 302,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



