Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

| 1PS79SB31-QF | |
|---|---|
| DigiKey Part Number | 1727-1PS79SB31-QFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1PS79SB31-QF | 
| Description | DIODE SCHOTTKY 30V 200MA SOD523 | 
| Customer Reference | |
| Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 200mA | |
| Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
| Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-523 | |
| Operating Temperature - Junction | 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,07473 Kč | 10 747,30 Kč | 
| 20 000 | 0,97509 Kč | 19 501,80 Kč | 
| Unit Price without VAT: | 1,07473 Kč | 
|---|---|
| Unit Price with VAT: | 1,30042 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic