
BAS21J-QF | |
|---|---|
DigiKey Part Number | 1727-BAS21J-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21J-QF |
Description | DIODE STD 300V 250MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96568 Kč | 9 656,80 Kč |
| 20 000 | 0,87449 Kč | 17 489,80 Kč |
| Unit Price without VAT: | 0,96568 Kč |
|---|---|
| Unit Price with VAT: | 1,16847 Kč |




