
BAS21J-QX | |
---|---|
DigiKey Part Number | 1727-BAS21J-QXTR-ND - Tape & Reel (TR) 1727-BAS21J-QXDKR-ND 1727-BAS21J-QXCT-ND |
Manufacturer | |
Manufacturer Product Number | BAS21J-QX |
Description | DIODE STD 300V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,16655 Kč | 3 499,65 Kč |
6 000 | 1,04369 Kč | 6 262,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,52000 Kč | 35,20 Kč |
50 | 2,52040 Kč | 126,02 Kč |
100 | 2,18720 Kč | 218,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,52000 Kč | 35,20 Kč |
50 | 2,52040 Kč | 126,02 Kč |
100 | 2,18720 Kč | 218,72 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |