1PS79SB31-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 660
Unit Price: 4,20000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB31-QX

DigiKey Part Number
1727-1PS79SB31-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS79SB31-QX
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Mfr
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Operating Temperature - Junction
125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB521S30T1Gonsemi0RB521S30T1GOSCT-ND3,36000 KčDirect
RB520S-30 RSGTaiwan Semiconductor Corporation4 6601801-RB520S-30RSGCT-ND4,20000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types