
XBS023P11R-G | |
|---|---|
DigiKey Part Number | 893-XBS023P11R-GTR-ND - Tape & Reel (TR) 893-XBS023P11R-GCT-ND - Cut Tape (CT) 893-XBS023P11R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS023P11R-G |
Description | DIODE SCHOTTKY 30V 200MA SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523P | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 100 | 2,75260 Kč | 275,26 Kč |
| 500 | 2,03940 Kč | 1 019,70 Kč |
| 1 000 | 1,75727 Kč | 1 757,27 Kč |
| 2 000 | 1,61403 Kč | 3 228,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34490 Kč | 6 724,50 Kč |
| 10 000 | 0,93627 Kč | 9 362,70 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

