1PS76SB40,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 95,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 141,43000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 73,79000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 144,50000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 870
Unit Price: 39,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 144
Unit Price: 86,09000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 19,52846 Kč
Datasheet

Similar


Comchip Technology
In Stock: 32
Unit Price: 141,43000 Kč
Datasheet

Similar


onsemi
In Stock: 377 821
Unit Price: 73,79000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 76,86000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 11,02516 Kč

Similar


Rohm Semiconductor
In Stock: 4 317
Unit Price: 107,61000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 550
Unit Price: 89,16000 Kč
Datasheet

Similar


onsemi
In Stock: 128 677
Unit Price: 58,42000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 120mA Surface Mount SOD-323
PESD15VL1BA,115

1PS76SB40,115

DigiKey Part Number
1727-4779-2-ND - Tape & Reel (TR)
1727-4779-1-ND - Cut Tape (CT)
1727-4779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB40,115
Description
DIODE SCHOTTKY 40V 120MA SOD323
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB40,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34514 Kč672,57 Kč
1 0001,18450 Kč1 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97921 Kč2 937,63 Kč
6 0000,87555 Kč5 253,30 Kč
9 0000,82263 Kč7 403,67 Kč
15 0000,76311 Kč11 446,65 Kč
21 0000,72783 Kč15 284,43 Kč
30 0000,69352 Kč20 805,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč