CDBF00340 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,13281 Kč
Datasheet
1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF00340

DigiKey Part Number
641-1010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF00340
Description
DIODE SCHOTTKY 40V 30MA 1005
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes