Diode 45 V 200mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0245

DigiKey Part Number
641-1268-2-ND - Tape & Reel (TR)
641-1268-1-ND - Cut Tape (CT)
641-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBF0245
Description
DIODE SCHOTTKY 45V 200MA 1005
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 45 V 200mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71240 Kč371,24 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46454 Kč2 464,54 Kč
2 0002,20752 Kč4 415,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,99098 Kč7 963,92 Kč
8 0001,80872 Kč14 469,76 Kč
12 0001,71578 Kč20 589,36 Kč
20 0001,61133 Kč32 226,60 Kč
28 0001,54947 Kč43 385,16 Kč
40 0001,48934 Kč59 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč