TEXTISCC1110F8RSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2541SQ2380E

DigiKey Part Number
2156-LMX2541SQ2380E-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMX2541SQ2380E
Description
IC FREQ SYNTH 36WQFN
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 2.53GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2541SQ2380E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
Yes/No
Frequency - Max
2.53GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28225,02464 Kč6 300,69 Kč
Unit Price without VAT:225,02464 Kč
Unit Price with VAT:272,27981 Kč