
XHF-292M+ | |
|---|---|
DigiKey Part Number | 3157-XHF-292M+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHF-292M+ |
Description | RF FILT HIGH PASS 5.8GHZ 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center Frequency High Pass RF Filter (Radio Frequency) 5.8GHz Bandwidth 1.7dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Bandwidth | 5.8GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 297,22684 Kč | 148 613,42 Kč |
| Unit Price without VAT: | 297,22684 Kč |
|---|---|
| Unit Price with VAT: | 359,64448 Kč |











